
CRCW1206562RFKEAHP | |
---|---|
DigiKey Part Number | 541-562UTR-ND - Tape & Reel (TR) 541-562UCT-ND - Cut Tape (CT) 541-562UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206562RFKEAHP |
Description | RES SMD 562 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206562RFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.21500 | $12.15 |
25 | $0.92960 | $23.24 |
50 | $0.82280 | $41.14 |
100 | $0.71110 | $71.11 |
250 | $0.63256 | $158.14 |
500 | $0.59120 | $295.60 |
1,000 | $0.54168 | $541.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47169 | $2,358.45 |
10,000 | $0.43322 | $4,332.20 |
15,000 | $0.41423 | $6,213.45 |
25,000 | $0.39509 | $9,877.25 |
35,000 | $0.38538 | $13,488.30 |
50,000 | $0.37572 | $18,786.00 |