
CRCW1206560RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206560RJNEBTR-ND - Tape & Reel (TR) 541-CRCW1206560RJNEBCT-ND - Cut Tape (CT) 541-CRCW1206560RJNEBDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW1206560RJNEB |
Description | RES SMD 560 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206560RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206560RJNEAC | Vishay Dale | 10,323 | 541-CRCW1206560RJNEACCT-ND | $0.82000 | Similar |
| CRCW1206560RJNEBC | Vishay Dale | 0 | CRCW1206560RJNEBC-ND | $0.06455 | Similar |
| CRCW1206560RFKEC | Vishay Dale | 0 | CRCW1206560RFKEC-ND | $0.10043 | Parametric Equivalent |
| CRCW1206560RFKTC | Vishay Dale | 0 | CRCW1206560RFKTC-ND | $0.16277 | Parametric Equivalent |
| CRCW1206560RJNEC | Vishay Dale | 0 | CRCW1206560RJNEC-ND | $0.06908 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.28600 | $7.15 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.19650 | $19.65 |
| 250 | $0.15752 | $39.38 |
| 500 | $0.13516 | $67.58 |
| 1,000 | $0.11757 | $117.57 |
| 5,000 | $0.08961 | $448.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07994 | $799.40 |

