CRCW1206560RJNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 25,370
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06908
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.16850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.15335
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 28,434
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10,323
Unit Price: $0.82000
Datasheet

Upgrade


Bourns Inc.
In Stock: 18,180
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 25,411
Unit Price: $0.82000
Datasheet
560 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206560RJNEBC

DigiKey Part Number
CRCW1206560RJNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206560RJNEBC
Description
RES 560 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206560RJNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206560RJNEBVishay Dale25,370541-CRCW1206560RJNEBCT-ND$0.82000Upgrade
CRCW1206560RJNECVishay Dale0CRCW1206560RJNEC-ND$0.06908Upgrade
CRCW1206560RJNTBVishay Dale0CRCW1206560RJNTB-ND$0.16850Upgrade
CRCW1206560RJNTCVishay Dale0CRCW1206560RJNTC-ND$0.15335Upgrade
CRCW1206560RFKEACVishay Dale28,434541-CRCW1206560RFKEACCT-ND$0.90000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.06455$3,227.50