
CRCW1206536KFKEA | |
|---|---|
DigiKey Part Number | 541-CRCW1206536KFKEATR-ND - Tape & Reel (TR) 541-CRCW1206536KFKEACT-ND - Cut Tape (CT) 541-CRCW1206536KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206536KFKEA |
Description | RES SMD 536K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 536 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206536KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40000 | $4.00 |
| 25 | $0.30680 | $7.67 |
| 50 | $0.25460 | $12.73 |
| 100 | $0.21290 | $21.29 |
| 250 | $0.17164 | $42.91 |
| 500 | $0.14816 | $74.08 |
| 1,000 | $0.12931 | $129.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10161 | $508.05 |
| 10,000 | $0.09280 | $928.00 |
| 15,000 | $0.08853 | $1,327.95 |
| 25,000 | $0.08389 | $2,097.25 |
| 35,000 | $0.08124 | $2,843.40 |
| 50,000 | $0.07758 | $3,879.00 |
| 60,000 | $0.07741 | $4,644.60 |
| 120,000 | $0.07370 | $8,844.00 |
| 125,000 | $0.07350 | $9,187.50 |

