CRCW120651K0JNEAIF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06405
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06855
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06405
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06855
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16721
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.45373
Datasheet

Similar


Bourns Inc.
In Stock: 24,658
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03543
Datasheet
CRCW-F SERIES 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120651K0JNEAIF

DigiKey Part Number
CRCW120651K0JNEAIF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120651K0JNEAIF
Description
RES SMD 51K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120651K0JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.83638$4,181.90
Manufacturers Standard Package