CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120651K0FKEAC

DigiKey Part Number
541-CRCW120651K0FKEACTR-ND - Tape & Reel (TR)
541-CRCW120651K0FKEACCT-ND - Cut Tape (CT)
541-CRCW120651K0FKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120651K0FKEAC
Description
RES 51K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120651K0FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,018
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38300$3.83
25$0.29360$7.34
50$0.24320$12.16
100$0.20310$20.31
250$0.16316$40.79
500$0.14032$70.16
1,000$0.12230$122.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08028$401.40
10,000$0.07064$706.40
15,000$0.06587$988.05
25,000$0.06107$1,526.75
35,000$0.06079$2,127.65
50,000$0.06052$3,026.00
60,000$0.06039$3,623.40
120,000$0.05993$7,191.60
125,000$0.05990$7,487.50
Manufacturers Standard Package