
CRCW1206511RFKEAHP | |
---|---|
DigiKey Part Number | 541-511UTR-ND - Tape & Reel (TR) 541-511UCT-ND - Cut Tape (CT) 541-511UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206511RFKEAHP |
Description | RES SMD 511 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206511RFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.11700 | $11.17 |
25 | $0.89680 | $22.42 |
50 | $0.77340 | $38.67 |
100 | $0.67410 | $67.41 |
250 | $0.57508 | $143.77 |
500 | $0.52682 | $263.41 |
1,000 | $0.47271 | $472.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40819 | $2,040.95 |
10,000 | $0.38180 | $3,818.00 |
15,000 | $0.37151 | $5,572.65 |
25,000 | $0.36106 | $9,026.50 |
35,000 | $0.35567 | $12,448.45 |
50,000 | $0.35031 | $17,515.50 |
60,000 | $0.34916 | $20,949.60 |
120,000 | $0.33964 | $40,756.80 |
125,000 | $0.33914 | $42,392.50 |