CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206510KFKTA

DigiKey Part Number
541-CRCW1206510KFKTATR-ND - Tape & Reel (TR)
541-CRCW1206510KFKTACT-ND - Cut Tape (CT)
541-CRCW1206510KFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206510KFKTA
Description
RES SMD 510K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206510KFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64900$6.49
25$0.50920$12.73
50$0.42860$21.43
100$0.36620$36.62
250$0.30316$75.79
500$0.26916$134.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25305$1,265.25
10,000$0.23187$2,318.70
15,000$0.19768$2,965.20
25,000$0.16895$4,223.75
35,000$0.16485$5,769.75
50,000$0.16455$8,227.50
60,000$0.15285$9,171.00
Manufacturers Standard Package