
CRCW1206510KFKTA | |
---|---|
DigiKey Part Number | 541-CRCW1206510KFKTATR-ND - Tape & Reel (TR) 541-CRCW1206510KFKTACT-ND - Cut Tape (CT) 541-CRCW1206510KFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206510KFKTA |
Description | RES SMD 510K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206510KFKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64900 | $6.49 |
25 | $0.50920 | $12.73 |
50 | $0.42860 | $21.43 |
100 | $0.36620 | $36.62 |
250 | $0.30316 | $75.79 |
500 | $0.26916 | $134.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25305 | $1,265.25 |
10,000 | $0.23187 | $2,318.70 |
15,000 | $0.19768 | $2,965.20 |
25,000 | $0.16895 | $4,223.75 |
35,000 | $0.16485 | $5,769.75 |
50,000 | $0.16455 | $8,227.50 |
60,000 | $0.15285 | $9,171.00 |