
CRCW12064R70FNEA | |
---|---|
DigiKey Part Number | 541-4.70FTR-ND - Tape & Reel (TR) 541-4.70FCT-ND - Cut Tape (CT) 541-4.70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R70FNEA |
Description | RES SMD 4.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R70FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.53400 | $5.34 |
25 | $0.41400 | $10.35 |
50 | $0.34480 | $17.24 |
100 | $0.29230 | $29.23 |
250 | $0.23944 | $59.86 |
500 | $0.20888 | $104.44 |
1,000 | $0.18475 | $184.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14931 | $746.55 |
10,000 | $0.13793 | $1,379.30 |
15,000 | $0.13239 | $1,985.85 |
25,000 | $0.12639 | $3,159.75 |
35,000 | $0.12296 | $4,303.60 |
50,000 | $0.11971 | $5,985.50 |
60,000 | $0.11819 | $7,091.40 |
120,000 | $0.11319 | $13,582.80 |
125,000 | $0.11293 | $14,116.25 |