
CRCW120647R0FKEB | |
---|---|
DigiKey Part Number | 541-CRCW120647R0FKEBTR-ND - Tape & Reel (TR) 541-CRCW120647R0FKEBCT-ND - Cut Tape (CT) 541-CRCW120647R0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120647R0FKEB |
Description | RES SMD 47 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647R0FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.41100 | $4.11 |
100 | $0.21920 | $21.92 |
1,000 | $0.20068 | $200.68 |
2,500 | $0.14277 | $356.93 |
5,000 | $0.12904 | $645.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09029 | $902.90 |