
CRCW120647K5FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120647K5FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120647K5FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120647K5FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120647K5FKEAHP |
Description | RES SMD 47.5K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647K5FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.13400 | $11.34 |
| 25 | $0.91360 | $22.84 |
| 50 | $0.78820 | $39.41 |
| 100 | $0.68780 | $68.78 |
| 250 | $0.58740 | $146.85 |
| 500 | $0.52964 | $264.82 |
| 1,000 | $0.48372 | $483.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41851 | $2,092.55 |
| 10,000 | $0.39667 | $3,966.70 |
| 15,000 | $0.38602 | $5,790.30 |
| 25,000 | $0.37449 | $9,362.25 |
| 35,000 | $0.36788 | $12,875.80 |
| 50,000 | $0.36163 | $18,081.50 |
| 60,000 | $0.35871 | $21,522.60 |
| 120,000 | $0.34906 | $41,887.20 |
| 125,000 | $0.34856 | $43,570.00 |

