
CRCW1206470RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW1206470RFKTATR-ND - Tape & Reel (TR) 541-CRCW1206470RFKTACT-ND - Cut Tape (CT) 541-CRCW1206470RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206470RFKTA |
Description | RES SMD 470 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206470RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.50640 | $12.66 |
| 50 | $0.42640 | $21.32 |
| 100 | $0.36430 | $36.43 |
| 250 | $0.30160 | $75.40 |
| 500 | $0.26566 | $132.83 |
| 1,000 | $0.23706 | $237.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19532 | $976.60 |
| 10,000 | $0.18402 | $1,840.20 |
| 15,000 | $0.17522 | $2,628.30 |
| 25,000 | $0.16388 | $4,097.00 |
| 35,000 | $0.15901 | $5,565.35 |
| 50,000 | $0.15419 | $7,709.50 |
| 60,000 | $0.15391 | $9,234.60 |
| 120,000 | $0.15238 | $18,285.60 |
| 125,000 | $0.15207 | $19,008.75 |

