
CRCW12063K00JNEAHP | |
|---|---|
DigiKey Part Number  | 541-CRCW12063K00JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW12063K00JNEAHPCT-ND - Cut Tape (CT) 541-CRCW12063K00JNEAHPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW12063K00JNEAHP  | 
Description  | RES SMD 3K OHM 5% 3/4W 1206  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW12063K00JNEAHP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.20000 | $2.20 | 
| 10 | $1.15900 | $11.59 | 
| 25 | $0.93640 | $23.41 | 
| 50 | $0.80600 | $40.30 | 
| 100 | $0.70490 | $70.49 | 
| 250 | $0.60276 | $150.69 | 
| 500 | $0.54400 | $272.00 | 
| 1,000 | $0.49726 | $497.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.43090 | $2,154.50 | 
| 10,000 | $0.40867 | $4,086.70 | 
| 15,000 | $0.39783 | $5,967.45 | 
| 25,000 | $0.38608 | $9,652.00 | 
| 35,000 | $0.37935 | $13,277.25 | 
| 50,000 | $0.37299 | $18,649.50 | 
| 60,000 | $0.37002 | $22,201.20 | 
| 120,000 | $0.36020 | $43,224.00 | 
| 125,000 | $0.35969 | $44,961.25 | 

