
CRCW12063K00FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW12063K00FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12063K00FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12063K00FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K00FKEAHP |
Description | RES SMD 3K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K00FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.37651 | $1,882.55 |
10,000 | $0.36464 | $3,646.40 |
15,000 | $0.33304 | $4,995.60 |
25,000 | $0.30143 | $7,535.75 |
35,000 | $0.29618 | $10,366.30 |
50,000 | $0.29098 | $14,549.00 |
60,000 | $0.29051 | $17,430.60 |
120,000 | $0.28892 | $34,670.40 |
125,000 | $0.28884 | $36,105.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.07600 | $10.76 |
25 | $0.86360 | $21.59 |
50 | $0.74220 | $37.11 |
100 | $0.64620 | $64.62 |
250 | $0.55012 | $137.53 |
500 | $0.49464 | $247.32 |
1,000 | $0.45078 | $450.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.07600 | $10.76 |
25 | $0.86360 | $21.59 |
50 | $0.74220 | $37.11 |
100 | $0.61420 | $61.42 |
250 | $0.50808 | $127.02 |
500 | $0.49414 | $247.07 |
1,000 | $0.43042 | $430.42 |