
CRCW1206390KFKEAHP | |
|---|---|
DigiKey Part Number | 541-390KUTR-ND - Tape & Reel (TR) 541-390KUCT-ND - Cut Tape (CT) 541-390KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206390KFKEAHP |
Description | RES SMD 390K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206390KFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.23200 | $12.32 |
| 25 | $0.99880 | $24.97 |
| 50 | $0.86320 | $43.16 |
| 100 | $0.75710 | $75.71 |
| 250 | $0.64940 | $162.35 |
| 500 | $0.58724 | $293.62 |
| 1,000 | $0.53813 | $538.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46867 | $2,343.35 |
| 10,000 | $0.44526 | $4,452.60 |
| 15,000 | $0.43385 | $6,507.75 |
| 25,000 | $0.42147 | $10,536.75 |
| 35,000 | $0.41439 | $14,503.65 |
| 50,000 | $0.40769 | $20,384.50 |
| 60,000 | $0.40455 | $24,273.00 |
| 120,000 | $0.39421 | $47,305.20 |
| 125,000 | $0.39367 | $49,208.75 |

