CRCW120637R4FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 13,635
Unit Price: $0.90000
Datasheet

Upgrade


Vishay Dale
In Stock: 6,142
Unit Price: $2.28000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08022
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17747
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.16152
Datasheet

Direct


Panasonic Electronic Components
In Stock: 48,465
Unit Price: $1.31000
Datasheet

Direct


YAGEO
In Stock: 45,522
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,266
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 4,704
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56411
Datasheet

Similar


Bourns Inc.
In Stock: 24,868
Unit Price: $0.82000
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120637R4FKTA

DigiKey Part Number
CRCW120637R4FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120637R4FKTA
Description
RES SMD 37.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120637R4FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19642$982.10
Manufacturers Standard Package