
CRCW120633K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-33.0KUTR-ND - Tape & Reel (TR) 541-33.0KUCT-ND - Cut Tape (CT) 541-33.0KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120633K0FKEAHP |
Description | RES SMD 33K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.23200 | $12.32 |
| 25 | $0.99520 | $24.88 |
| 50 | $0.86000 | $43.00 |
| 100 | $0.66250 | $66.25 |
| 250 | $0.60732 | $151.83 |
| 500 | $0.58512 | $292.56 |
| 1,000 | $0.53601 | $536.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46667 | $2,333.35 |
| 10,000 | $0.40492 | $4,049.20 |
| 15,000 | $0.39036 | $5,855.40 |
| 25,000 | $0.37566 | $9,391.50 |
| 35,000 | $0.36604 | $12,811.40 |
| 50,000 | $0.35649 | $17,824.50 |
| 60,000 | $0.35595 | $21,357.00 |

