CRCW1206301RFKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 29,860
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07789
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 12,845
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7,058
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.16298
Datasheet

Direct


Panasonic Electronic Components
In Stock: 26,277
Unit Price: $1.32000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,541
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 51,598
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.17379
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.19239
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206301RFKTB

DigiKey Part Number
CRCW1206301RFKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206301RFKTB
Description
RES SMD 301 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
301 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206301RFKTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17907$1,790.70
Manufacturers Standard Package