
CRCW1206301RFKTA | |
---|---|
DigiKey Part Number | 541-CRCW1206301RFKTATR-ND - Tape & Reel (TR) 541-CRCW1206301RFKTACT-ND - Cut Tape (CT) 541-CRCW1206301RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206301RFKTA |
Description | RES SMD 301 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206301RFKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.65000 | $6.50 |
25 | $0.51040 | $12.76 |
50 | $0.42980 | $21.49 |
100 | $0.36220 | $36.22 |
250 | $0.30392 | $75.98 |
500 | $0.26770 | $133.85 |
1,000 | $0.23889 | $238.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19683 | $984.15 |
10,000 | $0.18008 | $1,800.80 |
15,000 | $0.17657 | $2,648.55 |
25,000 | $0.14795 | $3,698.75 |
35,000 | $0.14738 | $5,158.30 |
50,000 | $0.14683 | $7,341.50 |