CRCW12062M20FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 5,113
Unit Price: $1.97000
Datasheet

Direct


WEC
In Stock: 95,000
Unit Price: $0.14799
Datasheet

Direct


Panasonic Industry
In Stock: 30,055
Unit Price: $1.48000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 31,828
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 7,780
Unit Price: $0.90000
Datasheet

Similar


YAGEO
In Stock: 455,138
Unit Price: $0.82000
Datasheet
2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062M20FKEA

DigiKey Part Number
541-2.20MFTR-ND - Tape & Reel (TR)
541-2.20MFCT-ND - Cut Tape (CT)
541-2.20MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062M20FKEA
Description
RES SMD 2.2M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062M20FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCV12062M20FKEAVishay Dale5,113541-3899-1-ND$1.97000Similar
CRG1206F2M2WEC95,0002266-CRG1206F2M2TR-ND$0.14799Direct
ERJ-8ENF2204VPanasonic Industry30,055P2.20MFCT-ND$1.48000Direct
RMCF1206FT2M20Stackpole Electronics Inc31,828738-RMCF1206FT2M20CT-ND$0.82000Direct
AC1206FR-072M2LYAGEO7,78013-AC1206FR-072M2LCT-ND$0.90000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.42800$4.28
25$0.32880$8.22
50$0.27300$13.65
100$0.22770$22.77
250$0.18352$45.88
500$0.15818$79.09
1,000$0.13812$138.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10239$511.95
10,000$0.09352$935.20
15,000$0.08921$1,338.15
25,000$0.08454$2,113.50
35,000$0.08186$2,865.10
50,000$0.07934$3,967.00
Manufacturers Standard Package