
RCV12062M20FKEA | |
|---|---|
DigiKey Part Number | 541-3899-2-ND - Tape & Reel (TR) 541-3899-1-ND - Cut Tape (CT) 541-3899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12062M20FKEA |
Description | RES 2.2M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV12062M20FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.01900 | $10.19 |
| 25 | $0.81560 | $20.39 |
| 50 | $0.69880 | $34.94 |
| 100 | $0.60590 | $60.59 |
| 250 | $0.51268 | $128.17 |
| 500 | $0.45892 | $229.46 |
| 1,000 | $0.41642 | $416.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33519 | $1,675.95 |
| 10,000 | $0.31610 | $3,161.00 |
| 15,000 | $0.30680 | $4,602.00 |
| 25,000 | $0.29673 | $7,418.25 |
| 35,000 | $0.29096 | $10,183.60 |
| 50,000 | $0.28550 | $14,275.00 |

