MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K40JNEAHP

DigiKey Part Number
541-2.4KUATR-ND - Tape & Reel (TR)
541-2.4KUACT-ND - Cut Tape (CT)
541-2.4KUADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062K40JNEAHP
Description
RES SMD 2.4K OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K40JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,488
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.07700$10.77
25$0.86480$21.62
50$0.74400$37.20
100$0.61030$61.03
250$0.53912$134.78
500$0.49702$248.51
1,000$0.45304$453.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.39032$1,951.60
10,000$0.36940$3,694.00
15,000$0.35920$5,388.00
25,000$0.34815$8,703.75
35,000$0.33651$11,777.85
50,000$0.32282$16,141.00
60,000$0.32232$19,339.20
120,000$0.32059$38,470.80
Manufacturers Standard Package