
CRCW120627R0FKTA | |
|---|---|
DigiKey Part Number  | 541-CRCW120627R0FKTATR-ND - Tape & Reel (TR) 541-CRCW120627R0FKTACT-ND - Cut Tape (CT) 541-CRCW120627R0FKTADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW120627R0FKTA  | 
Description  | RES SMD 27 OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW120627R0FKTA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.64500 | $6.45 | 
| 25 | $0.50600 | $12.65 | 
| 50 | $0.42580 | $21.29 | 
| 100 | $0.35900 | $35.90 | 
| 250 | $0.30120 | $75.30 | 
| 500 | $0.26532 | $132.66 | 
| 1,000 | $0.23676 | $236.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.19740 | $987.00 | 
| 10,000 | $0.18379 | $1,837.90 | 
| 15,000 | $0.17499 | $2,624.85 | 
| 25,000 | $0.16367 | $4,091.75 | 
| 35,000 | $0.16306 | $5,707.10 | 
| 50,000 | $0.15994 | $7,997.00 | 
| 60,000 | $0.15813 | $9,487.80 | 
| 120,000 | $0.15219 | $18,262.80 | 
| 125,000 | $0.15188 | $18,985.00 | 

