
CRCW120627R0FKEAC | |
|---|---|
DigiKey Part Number  | 541-4196-2-ND - Tape & Reel (TR) 541-4196-1-ND - Cut Tape (CT) 541-4196-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW120627R0FKEAC  | 
Description  | RES 27 OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW120627R0FKEAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.38300 | $3.83 | 
| 25 | $0.29360 | $7.34 | 
| 50 | $0.24320 | $12.16 | 
| 100 | $0.20310 | $20.31 | 
| 250 | $0.16316 | $40.79 | 
| 500 | $0.14032 | $70.16 | 
| 1,000 | $0.12230 | $122.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.09560 | $478.00 | 
| 10,000 | $0.07933 | $793.30 | 
| 15,000 | $0.07451 | $1,117.65 | 
| 25,000 | $0.06967 | $1,741.75 | 
| 35,000 | $0.06936 | $2,427.60 | 
| 50,000 | $0.06905 | $3,452.50 | 
| 60,000 | $0.06891 | $4,134.60 | 
| 120,000 | $0.06839 | $8,206.80 | 
| 125,000 | $0.06837 | $8,546.25 | 

