
CRCW1206270RJNEAHP | |
---|---|
DigiKey Part Number | 541-CRCW1206270RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206270RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW1206270RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206270RJNEAHP |
Description | RES SMD 270 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206270RJNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.16000 | $11.60 |
25 | $0.93800 | $23.45 |
50 | $0.80700 | $40.35 |
100 | $0.61100 | $61.10 |
250 | $0.54404 | $136.01 |
500 | $0.53132 | $265.66 |
1,000 | $0.49790 | $497.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.43145 | $2,157.25 |
10,000 | $0.37131 | $3,713.10 |
15,000 | $0.36111 | $5,416.65 |
25,000 | $0.35074 | $8,768.50 |
35,000 | $0.34540 | $12,089.00 |
50,000 | $0.34009 | $17,004.50 |
60,000 | $0.33957 | $20,374.20 |
120,000 | $0.33777 | $40,532.40 |