
CRCW120624R0JNECC | |
|---|---|
DigiKey Part Number  | 541-4124-2-ND - Tape & Reel (TR) 541-4124-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW120624R0JNECC  | 
Description  | RES 24 OHM 5% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW120624R0JNECC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.25300 | $2.53 | 
| 25 | $0.18920 | $4.73 | 
| 50 | $0.15340 | $7.67 | 
| 100 | $0.12560 | $12.56 | 
| 250 | $0.09824 | $24.56 | 
| 500 | $0.08272 | $41.36 | 
| 1,000 | $0.07073 | $70.73 | 
| 5,000 | $0.05159 | $257.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60,000 | $0.06302 | $3,781.20 | 

