MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120624R0JNEAHP

DigiKey Part Number
541-24UATR-ND - Tape & Reel (TR)
541-24UACT-ND - Cut Tape (CT)
541-24UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120624R0JNEAHP
Description
RES SMD 24 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120624R0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,162
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$0.95500$9.55
25$0.76360$19.09
50$0.65440$32.72
100$0.53930$53.93
250$0.47060$117.65
500$0.42946$214.73
1,000$0.38965$389.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.33249$1,662.45
10,000$0.31356$3,135.60
15,000$0.30433$4,564.95
25,000$0.29433$7,358.25
35,000$0.28861$10,101.35
50,000$0.28320$14,160.00
60,000$0.28066$16,839.60
120,000$0.27231$32,677.20
125,000$0.27188$33,985.00
Manufacturers Standard Package