MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206220RFKEAHP

DigiKey Part Number
541-220UTR-ND - Tape & Reel (TR)
541-220UCT-ND - Cut Tape (CT)
541-220UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206220RFKEAHP
Description
RES SMD 220 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206220RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,932
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$0.98700$9.87
25$0.78640$19.66
50$0.67560$33.78
100$0.56540$56.54
250$0.47484$118.71
500$0.44546$222.73
1,000$0.40450$404.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30537$1,526.85
10,000$0.28552$2,855.20
15,000$0.28413$4,261.95
25,000$0.28256$7,064.00
35,000$0.28162$9,856.70
50,000$0.28069$14,034.50
Manufacturers Standard Package