
CRCW1206220KFKEAHP | |
|---|---|
DigiKey Part Number | 541-220KUTR-ND - Tape & Reel (TR) 541-220KUCT-ND - Cut Tape (CT) 541-220KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206220KFKEAHP |
Description | RES SMD 220K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206220KFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.88100 | $8.81 |
| 25 | $0.70160 | $17.54 |
| 50 | $0.59720 | $29.86 |
| 100 | $0.49440 | $49.44 |
| 250 | $0.42752 | $106.88 |
| 500 | $0.38834 | $194.17 |
| 1,000 | $0.35114 | $351.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31332 | $1,566.60 |
| 10,000 | $0.24923 | $2,492.30 |
| 15,000 | $0.24144 | $3,621.60 |
| 25,000 | $0.24104 | $6,026.00 |

