CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120620R0JNTA

DigiKey Part Number
541-CRCW120620R0JNTATR-ND - Tape & Reel (TR)
541-CRCW120620R0JNTACT-ND - Cut Tape (CT)
541-CRCW120620R0JNTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120620R0JNTA
Description
RES SMD 20 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120620R0JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.62100$6.21
25$0.48680$12.17
50$0.41000$20.50
100$0.34960$34.96
250$0.28884$72.21
500$0.25390$126.95
1,000$0.22620$226.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18573$928.65
10,000$0.16580$1,658.00
15,000$0.16062$2,409.30
25,000$0.15535$3,883.75
35,000$0.15051$5,267.85
50,000$0.14570$7,285.00
60,000$0.14544$8,726.40
120,000$0.14416$17,299.20
125,000$0.14386$17,982.50
Manufacturers Standard Package