
CRCW120620R0FKTA | |
---|---|
DigiKey Part Number | 541-CRCW120620R0FKTATR-ND - Tape & Reel (TR) 541-CRCW120620R0FKTACT-ND - Cut Tape (CT) 541-CRCW120620R0FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120620R0FKTA |
Description | RES SMD 20 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620R0FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64500 | $6.45 |
25 | $0.50640 | $12.66 |
50 | $0.42640 | $21.32 |
100 | $0.35940 | $35.94 |
250 | $0.30160 | $75.40 |
500 | $0.26566 | $132.83 |
1,000 | $0.23706 | $237.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19532 | $976.60 |
10,000 | $0.17440 | $1,744.00 |
15,000 | $0.16490 | $2,473.50 |
25,000 | $0.15535 | $3,883.75 |
35,000 | $0.15051 | $5,267.85 |
50,000 | $0.14570 | $7,285.00 |
60,000 | $0.14544 | $8,726.40 |
120,000 | $0.14452 | $17,342.40 |