
CRCW12061R30FKEA | |
|---|---|
DigiKey Part Number | 541-1.30FFTR-ND - Tape & Reel (TR) 541-1.30FFCT-ND - Cut Tape (CT) 541-1.30FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R30FKEA |
Description | RES SMD 1.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.35560 | $8.89 |
| 50 | $0.29540 | $14.77 |
| 100 | $0.23820 | $23.82 |
| 250 | $0.19612 | $49.03 |
| 500 | $0.17442 | $87.21 |
| 1,000 | $0.15338 | $153.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08903 | $445.15 |
| 10,000 | $0.08799 | $879.90 |
| 15,000 | $0.08744 | $1,311.60 |
| 25,000 | $0.08683 | $2,170.75 |
| 35,000 | $0.08645 | $3,025.75 |
| 50,000 | $0.08609 | $4,304.50 |
| 60,000 | $0.08591 | $5,154.60 |
| 120,000 | $0.08531 | $10,237.20 |
| 125,000 | $0.08527 | $10,658.75 |

