
CRCW12061M80FKEA | |
|---|---|
DigiKey Part Number | 541-1.80MFTR-ND - Tape & Reel (TR) 541-1.80MFCT-ND - Cut Tape (CT) 541-1.80MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M80FKEA |
Description | RES SMD 1.8M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M80FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40000 | $4.00 |
| 25 | $0.30720 | $7.68 |
| 50 | $0.25480 | $12.74 |
| 100 | $0.21320 | $21.32 |
| 250 | $0.17188 | $42.97 |
| 500 | $0.14802 | $74.01 |
| 1,000 | $0.12932 | $129.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10157 | $507.85 |
| 10,000 | $0.09278 | $927.80 |
| 15,000 | $0.08850 | $1,327.50 |
| 25,000 | $0.08386 | $2,096.50 |
| 35,000 | $0.08121 | $2,842.35 |
| 50,000 | $0.07871 | $3,935.50 |
| 60,000 | $0.07753 | $4,651.80 |
| 120,000 | $0.07367 | $8,840.40 |
| 125,000 | $0.07347 | $9,183.75 |

