
CRCW12061K80JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12061K80JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW12061K80JNEAHPCT-ND - Cut Tape (CT) 541-CRCW12061K80JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K80JNEAHP |
Description | RES SMD 1.8K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K80JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.15900 | $11.59 |
| 25 | $0.93320 | $23.33 |
| 50 | $0.80600 | $40.30 |
| 100 | $0.70490 | $70.49 |
| 250 | $0.60276 | $150.69 |
| 500 | $0.54368 | $271.84 |
| 1,000 | $0.49693 | $496.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43065 | $2,153.25 |
| 10,000 | $0.40842 | $4,084.20 |
| 15,000 | $0.39759 | $5,963.85 |
| 25,000 | $0.38584 | $9,646.00 |
| 35,000 | $0.37912 | $13,269.20 |
| 50,000 | $0.37276 | $18,638.00 |
| 60,000 | $0.36978 | $22,186.80 |
| 120,000 | $0.35997 | $43,196.40 |
| 125,000 | $0.35946 | $44,932.50 |

