Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW12061K50JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW12061K50JNEBTR-ND - Tape & Reel (TR) 541-CRCW12061K50JNEBCT-ND - Cut Tape (CT) 541-CRCW12061K50JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K50JNEB |
Description | RES SMD 1.5K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K50JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33400 | $3.34 |
| 50 | $0.22020 | $11.01 |
| 100 | $0.18680 | $18.68 |
| 500 | $0.13152 | $65.76 |
| 1,000 | $0.11455 | $114.55 |
| 5,000 | $0.08610 | $430.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07702 | $770.20 |
| 20,000 | $0.06991 | $1,398.20 |
| 30,000 | $0.06596 | $1,978.80 |
| 50,000 | $0.06201 | $3,100.50 |
| 100,000 | $0.05687 | $5,687.00 |






