
CRCW12061K20FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.20KUTR-ND - Tape & Reel (TR) 541-1.20KUCT-ND - Cut Tape (CT) 541-1.20KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K20FKEAHP |
Description | RES SMD 1.2K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K20FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.95500 | $9.55 |
| 25 | $0.76360 | $19.09 |
| 50 | $0.65440 | $32.72 |
| 100 | $0.55720 | $55.72 |
| 250 | $0.48036 | $120.09 |
| 500 | $0.42996 | $214.98 |
| 1,000 | $0.39006 | $390.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31397 | $1,569.85 |
| 10,000 | $0.30259 | $3,025.90 |
| 15,000 | $0.30115 | $4,517.25 |
| 25,000 | $0.29103 | $7,275.75 |
| 35,000 | $0.28584 | $10,004.40 |
| 50,000 | $0.28069 | $14,034.50 |
| 120,000 | $0.27265 | $32,718.00 |
| 125,000 | $0.27222 | $34,027.50 |

