
CRCW12061K20FKEAHP | |
---|---|
DigiKey Part Number | 541-1.20KUTR-ND - Tape & Reel (TR) 541-1.20KUCT-ND - Cut Tape (CT) 541-1.20KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K20FKEAHP |
Description | RES SMD 1.2K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K20FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.96300 | $9.63 |
25 | $0.77040 | $19.26 |
50 | $0.66020 | $33.01 |
100 | $0.57290 | $57.29 |
250 | $0.50940 | $127.35 |
500 | $0.44618 | $223.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33587 | $1,679.35 |
10,000 | $0.31676 | $3,167.60 |
15,000 | $0.30851 | $4,627.65 |
25,000 | $0.29824 | $7,456.00 |
35,000 | $0.27511 | $9,628.85 |
50,000 | $0.27467 | $13,733.50 |