
CRCW1206180KJNEA | |
---|---|
DigiKey Part Number | 541-CRCW1206180KJNEATR-ND - Tape & Reel (TR) 541-CRCW1206180KJNEACT-ND - Cut Tape (CT) 541-CRCW1206180KJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206180KJNEA |
Description | RES SMD 180K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206180KJNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36800 | $3.68 |
25 | $0.28120 | $7.03 |
50 | $0.23040 | $11.52 |
100 | $0.19030 | $19.03 |
250 | $0.15356 | $38.39 |
500 | $0.13184 | $65.92 |
1,000 | $0.11469 | $114.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08038 | $401.90 |
15,000 | $0.07722 | $1,158.30 |
25,000 | $0.07297 | $1,824.25 |
35,000 | $0.07055 | $2,469.25 |
50,000 | $0.06825 | $3,412.50 |
60,000 | $0.06718 | $4,030.80 |
120,000 | $0.06364 | $7,636.80 |
125,000 | $0.06346 | $7,932.50 |