
CRCW1206160KFKEA | |
---|---|
DigiKey Part Number | 541-160KFTR-ND - Tape & Reel (TR) 541-160KFCT-ND - Cut Tape (CT) 541-160KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206160KFKEA |
Description | RES SMD 160K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206160KFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.40000 | $4.00 |
25 | $0.30720 | $7.68 |
50 | $0.25480 | $12.74 |
100 | $0.21320 | $21.32 |
250 | $0.17188 | $42.97 |
500 | $0.14818 | $74.09 |
1,000 | $0.12948 | $129.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10174 | $508.70 |
10,000 | $0.08810 | $881.00 |
15,000 | $0.08324 | $1,248.60 |
25,000 | $0.08265 | $2,066.25 |
35,000 | $0.08134 | $2,846.90 |
50,000 | $0.07768 | $3,884.00 |
60,000 | $0.07751 | $4,650.60 |
120,000 | $0.07379 | $8,854.80 |
125,000 | $0.07359 | $9,198.75 |