MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120613R0FKEAHP

DigiKey Part Number
541-13.0UTR-ND - Tape & Reel (TR)
541-13.0UCT-ND - Cut Tape (CT)
541-13.0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120613R0FKEAHP
Description
RES SMD 13 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120613R0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,212
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$0.97900$9.79
25$0.78000$19.50
50$0.66900$33.45
100$0.50340$50.34
250$0.44480$111.20
500$0.42440$212.20
1,000$0.39977$399.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34165$1,708.25
10,000$0.32239$3,223.90
15,000$0.31301$4,695.15
25,000$0.30284$7,571.00
35,000$0.29702$10,395.70
50,000$0.29151$14,575.50
60,000$0.28894$17,336.40
120,000$0.28044$33,652.80
125,000$0.28000$35,000.00
Manufacturers Standard Package