
CRCW120613R0FKEAHP | |
---|---|
DigiKey Part Number | 541-13.0UTR-ND - Tape & Reel (TR) 541-13.0UCT-ND - Cut Tape (CT) 541-13.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120613R0FKEAHP |
Description | RES SMD 13 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120613R0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.98800 | $9.88 |
25 | $0.78680 | $19.67 |
50 | $0.67500 | $33.75 |
100 | $0.58530 | $58.53 |
250 | $0.49588 | $123.97 |
500 | $0.45178 | $225.89 |
1,000 | $0.40337 | $403.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34472 | $1,723.60 |
10,000 | $0.32530 | $3,253.00 |
15,000 | $0.31583 | $4,737.45 |
25,000 | $0.30557 | $7,639.25 |
35,000 | $0.29969 | $10,489.15 |
50,000 | $0.29414 | $14,707.00 |
60,000 | $0.29154 | $17,492.40 |
120,000 | $0.28297 | $33,956.40 |
125,000 | $0.28252 | $35,315.00 |