
CRCW120612K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-12.0KUTR-ND - Tape & Reel (TR) 541-12.0KUCT-ND - Cut Tape (CT) 541-12.0KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120612K0FKEAHP |
Description | RES SMD 12K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120612K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.13400 | $11.34 |
| 25 | $0.91360 | $22.84 |
| 50 | $0.78640 | $39.32 |
| 100 | $0.59230 | $59.23 |
| 250 | $0.51756 | $129.39 |
| 500 | $0.50420 | $252.10 |
| 1,000 | $0.48331 | $483.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41812 | $2,090.60 |
| 10,000 | $0.39630 | $3,963.00 |
| 15,000 | $0.38188 | $5,728.20 |
| 25,000 | $0.35029 | $8,757.25 |
| 35,000 | $0.34917 | $12,220.95 |
| 50,000 | $0.34807 | $17,403.50 |

