MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120612K0FKEAHP

DigiKey Part Number
541-12.0KUTR-ND - Tape & Reel (TR)
541-12.0KUCT-ND - Cut Tape (CT)
541-12.0KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120612K0FKEAHP
Description
RES SMD 12K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120612K0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,656
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.13400$11.34
25$0.91360$22.84
50$0.78640$39.32
100$0.59230$59.23
250$0.51756$129.39
500$0.50420$252.10
1,000$0.48331$483.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41812$2,090.60
10,000$0.39630$3,963.00
15,000$0.38188$5,728.20
25,000$0.35029$8,757.25
35,000$0.34917$12,220.95
50,000$0.34807$17,403.50
Manufacturers Standard Package