
CRCW1206121RFKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW1206121RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206121RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW1206121RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206121RFKEAHP |
Description | RES SMD 121 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206121RFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.13500 | $11.35 |
25 | $0.91480 | $22.87 |
50 | $0.78740 | $39.37 |
100 | $0.62820 | $62.82 |
250 | $0.56528 | $141.32 |
500 | $0.52968 | $264.84 |
1,000 | $0.48369 | $483.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41753 | $2,087.65 |
10,000 | $0.38838 | $3,883.80 |
15,000 | $0.38592 | $5,788.80 |
25,000 | $0.35921 | $8,980.25 |
35,000 | $0.35385 | $12,384.75 |
50,000 | $0.34852 | $17,426.00 |
60,000 | $0.34799 | $20,879.40 |
120,000 | $0.34616 | $41,539.20 |