
CRCW1206120KJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206120KJNEBTR-ND - Tape & Reel (TR) 541-CRCW1206120KJNEBCT-ND - Cut Tape (CT) 541-CRCW1206120KJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206120KJNEB |
Description | RES SMD 120K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206120KJNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 50 | $0.22840 | $11.42 |
| 100 | $0.19250 | $19.25 |
| 500 | $0.13330 | $66.65 |
| 1,000 | $0.11585 | $115.85 |
| 5,000 | $0.08687 | $434.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08045 | $804.50 |

