CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120611K8FKEA

DigiKey Part Number
541-11.8KFTR-ND - Tape & Reel (TR)
541-11.8KFCT-ND - Cut Tape (CT)
541-11.8KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120611K8FKEA
Description
RES SMD 11.8K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120611K8FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,656
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.40000$4.00
25$0.30680$7.67
50$0.25460$12.73
100$0.21290$21.29
250$0.17164$42.91
500$0.14800$74.00
1,000$0.12931$129.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10161$508.05
10,000$0.09280$928.00
15,000$0.08744$1,311.60
25,000$0.07825$1,956.25
35,000$0.07364$2,577.40
50,000$0.06905$3,452.50
60,000$0.06890$4,134.00
120,000$0.06839$8,206.80
Manufacturers Standard Package