
| CRCW120611K3FKEA | |
|---|---|
| DigiKey Part Number | 541-11.3KFTR-ND - Tape & Reel (TR) 541-11.3KFCT-ND - Cut Tape (CT) 541-11.3KFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW120611K3FKEA | 
| Description | RES SMD 11.3K OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 11.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW120611K3FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.40000 | $4.00 | 
| 25 | $0.30680 | $7.67 | 
| 50 | $0.25460 | $12.73 | 
| 100 | $0.21290 | $21.29 | 
| 250 | $0.17164 | $42.91 | 
| 500 | $0.14784 | $73.92 | 
| 1,000 | $0.12915 | $129.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.09777 | $488.85 | 
| 10,000 | $0.07064 | $706.40 | 
| 15,000 | $0.06587 | $988.05 | 
| 25,000 | $0.06107 | $1,526.75 | 
| 35,000 | $0.06079 | $2,127.65 | 
| 50,000 | $0.06052 | $3,026.00 | 
| 60,000 | $0.06039 | $3,623.40 | 
| 120,000 | $0.05993 | $7,191.60 | 
| 125,000 | $0.05990 | $7,487.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China