
CRCW1206110KJNEA | |
|---|---|
DigiKey Part Number | 541-110KETR-ND - Tape & Reel (TR) 541-110KECT-ND - Cut Tape (CT) 541-110KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206110KJNEA |
Description | RES SMD 110K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206110KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36800 | $3.68 |
| 25 | $0.28120 | $7.03 |
| 50 | $0.23040 | $11.52 |
| 100 | $0.19200 | $19.20 |
| 250 | $0.15424 | $38.56 |
| 500 | $0.13234 | $66.17 |
| 1,000 | $0.12450 | $124.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08038 | $401.90 |
| 10,000 | $0.07074 | $707.40 |
| 15,000 | $0.06595 | $989.25 |
| 25,000 | $0.06115 | $1,528.75 |
| 35,000 | $0.06087 | $2,130.45 |
| 50,000 | $0.06060 | $3,030.00 |
| 60,000 | $0.06046 | $3,627.60 |
| 120,000 | $0.06000 | $7,200.00 |
| 125,000 | $0.05998 | $7,497.50 |

