
CRCW1206110KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206110KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206110KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW1206110KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206110KFKEAHP |
Description | RES SMD 110K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206110KFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.13500 | $11.35 |
| 25 | $0.91160 | $22.79 |
| 50 | $0.78580 | $39.29 |
| 100 | $0.68620 | $68.62 |
| 250 | $0.58620 | $146.55 |
| 500 | $0.52838 | $264.19 |
| 1,000 | $0.48246 | $482.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41727 | $2,086.35 |
| 10,000 | $0.37131 | $3,713.10 |
| 15,000 | $0.36111 | $5,416.65 |
| 25,000 | $0.35074 | $8,768.50 |
| 35,000 | $0.34540 | $12,089.00 |
| 50,000 | $0.34009 | $17,004.50 |
| 60,000 | $0.33957 | $20,374.20 |

